- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS150A-3
TDK-Lambda
HWS150A-3
AC-DC Power Supply - 99W - 3.3VDC - Input: 85 to 265VAC - No Cover
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 99W - 3.3VDC - Input: 85 to 265VAC - No Cover
Search Keywords: HWS150A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS150A-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HWS150A-3 RoHS compliant?
Yes, HWS150A-3 is RoHS compliant.
What is the lead time for HWS150A-3?
The standard lead time for HWS150A-3 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26