- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS150A-12/A
HWS150A-12/A
TDK-Lambda
AC-DC Power Supply - 150W - 12VDC - Input: 85 to 265VAC - Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 150W - 12VDC - Input: 85 to 265VAC - Cover
Search Keywords: HWS150A12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS150A-12/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$151.51
10
$141.58
25
$134.56
50 +
$127.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT