- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- HQA2W120W150V-007-M
TDK-Lambda
HQA2W120W150V-007-M
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 15V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 15V
Search Keywords: HQA2W120W150V007M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HQA2W120W150V-007-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is HQA2W120W150V-007-M RoHS compliant?
Yes, HQA2W120W150V-007-M is RoHS compliant.
What is the lead time for HQA2W120W150V-007-M?
The standard lead time for HQA2W120W150V-007-M is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
2/15/27