- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- HFE1600-48
HFE1600-48
TDK-Lambda
AC-DC Power Supply - 1584W - 48VDC - 1U High - I²C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 1584W - 48VDC - 1U High - I²C
Search Keywords: HFE160048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HFE1600-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
4
can ship 7/27/26
17 Weeks
can ship
9/29/26