- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GWS250-36
GWS250-36
TDK-Lambda
AC-DC Power Supply - 250W - 36VDC - Input: 85-264VAC - 1U High - Remote on/off
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 250W - 36VDC - Input: 85-264VAC - 1U High - Remote on/off
Search Keywords: GWS25036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:GWS250-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
50
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$197.57
10
$190.97
25
$175.02
50 +
$170.75
Click for Quote
Log in
to unlock special pricing