- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GUS350-24
GUS350-24
TDK-Lambda
AC-DC Power Supply - 350W - 24VDC - Input: 85 to 265VAC - 4x1.61x5"
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 350W - 24VDC - Input: 85 to 265VAC - 4x1.61x5"
Search Keywords: GUS35024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:GUS350-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
10
can ship
10 Weeks
can ship
8/18/26