- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GUS350-12/ADJ
TDK-Lambda
GUS350-12/ADJ
AC-DC Power Supply - 350W - 12VDC - Input: 85 to 265VAC - Output Voltage Adjustment Pot - 4x1.61x5"
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC-DC Power Supply - 350W - 12VDC - Input: 85 to 265VAC - Output Voltage Adjustment Pot - 4x1.61x5"
Search Keywords: GUS35012ADJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:GUS350-12/ADJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GUS350-12/ADJ RoHS compliant?
Yes, GUS350-12/ADJ is RoHS compliant.
What is the lead time for GUS350-12/ADJ?
The standard lead time for GUS350-12/ADJ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
12/7/26