- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- FQB020ADC-007-M
FQB020ADC-007-M
TDK-Lambda
Passive EMC Filter - Input: +8.5 to +40 VDC - 20A - MIL-STD-461G - Enhanced Screening - Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Passive EMC Filter - Input: +8.5 to +40 VDC - 20A - MIL-STD-461G - Enhanced Screening - Flange
Search Keywords: FQB020ADC007M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:FQB020ADC-007-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/27/26
Tariffs may apply for U.S. shipments