- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- FPS1000-32
FPS1000-32
TDK-Lambda
AC-DC Power Supply - 992W - 32VDC - 1U High - Rear IEC320-C14
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 992W - 32VDC - 1U High - Rear IEC320-C14
Search Keywords: FPS100032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:FPS1000-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$658.14
10
$573.06
25
$567.33
50 +
$561.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT