- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- EZA2500W-32048
TDK-Lambda
EZA2500W-32048
DC-DC, Bi-directional, 2496W, 320HVDC 7.8A, 48LVDC 52A, RS-485
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC, Bi-directional, 2496W, 320HVDC 7.8A, 48LVDC 52A, RS-485
Search Keywords: EZA2500W32048
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TDK-Lambda |
| Part No: | EZA2500W-32048 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is EZA2500W-32048 RoHS compliant?
Yes, EZA2500W-32048 is RoHS compliant.
What is the lead time for EZA2500W-32048?
The standard lead time for EZA2500W-32048 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
6/24/27