- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EVS36-8R4/RA
EVS36-8R4/RA
TDK-Lambda
Constant Current Power Supply - Adjustment Range: 24 to 36V, 4.2 to 8.4A - Input: 85 to 265VAC - Cover/L Bracket - Remote on/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Constant Current Power Supply - Adjustment Range: 24 to 36V, 4.2 to 8.4A - Input: 85 to 265VAC - Cover/L Bracket - Remote on/off
Search Keywords: EVS368R4RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:EVS36-8R4/RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/23/26