- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- DT62PW360D
DT62PW360D
TDK-Lambda
External AC-DC Power Supply - 62W - 36VDC - Input: 90 to 264VAC - IEC320-C14 - Kycon KPPx-4P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
External AC-DC Power Supply - 62W - 36VDC - Input: 90 to 264VAC - IEC320-C14 - Kycon KPPx-4P
Search Keywords: DT62PW360D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DT62PW360D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/25/26