- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- DT100PW240P
DT100PW240P
TDK-Lambda
Plug-In Adapter Single-OUT 24V 4.2A 100W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 24V 4.2A 100W
Search Keywords: DT100PW240P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DT100PW240P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.