Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

DSP60-5

AC/DC Power Supply Single-OUT 5V 7A 35W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 5V 7A 35W
Search Keywords: DSP605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    DSP60-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    DSP60
  • DC Input Voltage:
    120 to 370 V
  • AC Input Voltage:
    90 to 264 V
  • Efficiency:
    80(Typ) %
  • Dimension:
    71 x 55.6 x 91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
44 Weeks can ship 6/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$66.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!