- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DSP60-12
TDK-Lambda
DSP60-12
DIN Rail, AC-DC, 90-264V, 12V 4.5A, 54W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TDK-Lambda |
| Part No: | DSP60-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 V |
| Family: | DSP60 |
| Dimension: | 71 x 55.6 x 91 mm |
| DC Input Voltage: | 120 to 370 V |
| Efficiency: | 84(Typ) % |