- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DSP30-5
DSP30-5
TDK-Lambda
AC/DC Power Supply Single-OUT 5V 3A 15W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 3A 15W
Search Keywords: DSP305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DSP30-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:DSP30
-
Efficiency:74(Typ) %
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:53 x 55.6 x 91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
10
can ship 6/29/26
12 Weeks
can ship
8/6/26