- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DSP30-24
DSP30-24
TDK-Lambda
DIN Rail AC-DC Power Supply - 30W - 24 VDC - Input: 90 to 264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Rail AC-DC Power Supply - 30W - 24 VDC - Input: 90 to 264VAC
Search Keywords: DSP3024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DSP30-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 9/3/26
100
can ship 9/14/26
100
can ship 11/23/26
44 Weeks
can ship
5/28/27
CUSTOMERS
ALSO BOUGHT