- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DSP10-5
TDK-Lambda
DSP10-5
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
Search Keywords: DSP105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DSP10-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
Dimension:18 x 55.6 x 91 mm
-
AC Input Voltage:90 to 264 V
-
Efficiency:74(Typ) %
-
Family:DSP10
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSP10-5 RoHS compliant?
Yes, DSP10-5 is RoHS compliant.
What is the lead time for DSP10-5?
The standard lead time for DSP10-5 is approximately 44 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
41
can ship 10/5/26
80
can ship 11/2/26
44 Weeks
can ship
7/2/27
CUSTOMERS
ALSO BOUGHT