- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DSP10-15
TDK-Lambda
DSP10-15
DIN Rail, AC-DC, 90-264V, 15V 0.67A, 10.1W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DSP10-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:120 to 370 V
-
Family:DSP10
-
AC Input Voltage:90 to 264 V
-
Efficiency:78(Typ) %
-
Dimension:18 x 55.6 x 91 mm