Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

DSP10-12

DIN Rail, AC-DC, 90-264V, 12V 0.83A, 10W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail, AC-DC, 90-264V, 12V 0.83A, 10W
Search Keywords: DSP1012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: DSP10-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 90 to 264 V
Dimension: 18 x 55.6 x 91 mm
Family: DSP10
Efficiency: 78(Typ) %
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DSP10-12 RoHS compliant?
Yes, DSP10-12 is RoHS compliant.
What is the lead time for DSP10-12?
The standard lead time for DSP10-12 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$36.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!