- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DSP100-12
TDK-Lambda
DSP100-12
The DSP100-12 is a 72W, 12V DIN rail mount AC-DC power supply with a low-profile design for industrial and building automation ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DSP100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
Efficiency:82(Typ) %
-
AC Input Voltage:90 to 264 V
-
Dimension:89.9 x 55.6 x 91 mm
-
Family:DSP100