- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRL30-15-1
DRL30-15-1
TDK-Lambda
DIN Rail AC-DC Power Supply - 30W - 15 VDC - Input: 85 to 264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Rail AC-DC Power Supply - 30W - 15 VDC - Input: 85 to 264VAC
Search Keywords: DRL30151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DRL30-15-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/23/26