Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

DPP50-24

AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin
Search Keywords: DPP5024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    DPP50-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    45 x 91 x 75 mm
  • DC Input Voltage:
    90 to 375 V
  • Efficiency:
    86(Typ) %
  • AC Input Voltage:
    85 to 264 V
  • Family:
    DPP50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPP50-24 RoHS compliant?
Yes, DPP50-24 is RoHS compliant.
What is the lead time for DPP50-24?
The standard lead time for DPP50-24 is approximately 44 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
26   can ship 9/14/26
100   can ship 11/30/26
44 Weeks can ship 6/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$78.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!