- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DPP30-12
TDK-Lambda
DPP30-12
DIN Rail, AC-DC, 85-264V, 12V 2.5A, 30W, 45x75x91 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DPP30-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:DPP30
-
AC Input Voltage:85 to 264 V
-
Dimension:45 x 91 x 75 mm
-
DC Input Voltage:90 to 375 V
-
Efficiency:83(Typ) %