Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

DPP240-24-1

DIN Rail, AC-DC, 90-264V, 24V 10A, 240W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail, AC-DC, 90-264V, 24V 10A, 240W
Search Keywords: DPP240241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: DPP240-24-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 90 to 132,186 to 264 V
Efficiency: 89 %
Family: DPP240
Dimension: 125 x 83 x 126 mm
DC Input Voltage: 210 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPP240-24-1 RoHS compliant?
Yes, DPP240-24-1 is RoHS compliant.
What is the lead time for DPP240-24-1?
The standard lead time for DPP240-24-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately
38 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$191.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!