Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

DPP120-48-1

DIN Rail, AC-DC, 90-264V, 48V 2.5A, 120W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail, AC-DC, 90-264V, 48V 2.5A, 120W
Search Keywords: DPP120481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: DPP120-48-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 87 %
DC Input Voltage: 210 to 370 V
Family: DPP120
Dimension: 125 x 63.5 x 123.6 mm
AC Input Voltage: 90 to 132,186 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DPP120-48-1 RoHS compliant?
Yes, DPP120-48-1 is RoHS compliant.
What is the lead time for DPP120-48-1?
The standard lead time for DPP120-48-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 5/17/27
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$127.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!