- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DLP100-24-1
DLP100-24-1
TDK-Lambda
DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 85 to 265 VAC - UL508
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 85 to 265 VAC - UL508
Search Keywords: DLP100241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:DLP100-24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 85 to 264VAC
In Stock:
47
Minimum Order:
1