- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS60M-15/SF
CUS60M-15/SF
TDK-Lambda
AC-DC Power Supply - 60W - 19VDC - Input: 85-264VAC - Medical - Open Frame - JST Connectors - Single Fuse
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 60W - 19VDC - Input: 85-264VAC - Medical - Open Frame - JST Connectors - Single Fuse
Search Keywords: CUS60M15SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS60M-15/SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26