- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS600M-32/ADJ
CUS600M-32/ADJ
TDK-Lambda
AC-DC Power Supply - 600W - 32VDC - Input: 85-264VAC - Medical - Remote on/off - Standby Supply - Power Good Sig - Output Adju ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 600W - 32VDC - Input: 85-264VAC - Medical - Remote on/off - Standby Supply - Power Good Sig - Output Adjust
Search Keywords: CUS600M32ADJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS600M-32/ADJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
14 Weeks
can ship
8/19/26