- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS500M1-24
TDK-Lambda
CUS500M1-24
AC-DC Power Supply - 500W - 24VDC - Input: 85-265VAC - Open Frame
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 500W - 24VDC - Input: 85-265VAC - Open Frame
Search Keywords: CUS500M124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS500M1-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is CUS500M1-24 RoHS compliant?
Yes, CUS500M1-24 is RoHS compliant.
What is the lead time for CUS500M1-24?
The standard lead time for CUS500M1-24 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/7/26