- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS400M-24/B
CUS400M-24/B
TDK-Lambda
AC-DC Power Supply - 400W - 24VDC - Input: 85-264VAC - Open Frame w/Metal Baseplate
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 400W - 24VDC - Input: 85-264VAC - Open Frame w/Metal Baseplate
Search Keywords: CUS400M24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS400M-24/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
18 Weeks
can ship
10/13/26