- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS400M-12/C
CUS400M-12/C
TDK-Lambda
AC-DC Power Supply - 400W - 12VDC - Input: 85-264VAC - Open Frame w/Plastic Baseplate & M3 Inserts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 400W - 12VDC - Input: 85-264VAC - Open Frame w/Plastic Baseplate & M3 Inserts
Search Keywords: CUS400M12C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS400M-12/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/14/26