- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS350M-24/F
CUS350M-24/F
TDK-Lambda
AC-DC Power Supply - 350W - 24VDC - Input: 85-264VAC - Medical - Power for Fan - Power Good Signal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 350W - 24VDC - Input: 85-264VAC - Medical - Power for Fan - Power Good Signal
Search Keywords: CUS350M24F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS350M-24/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/20/26