- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS250LD-5
CUS250LD-5
TDK-Lambda
AC-DC Power Supply - 250W - 5VDC - Input: 85-264VAC - Medical - JST Connector - Open Frame
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/01/2027
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 250W - 5VDC - Input: 85-264VAC - Medical - JST Connector - Open Frame
Search Keywords: CUS250LD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS250LD-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 08/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/20/26