- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS200LD-24
TDK-Lambda
CUS200LD-24
AC-DC Power Supply - 150W - 24VDC - Input: 85-265VAC - Enclosed - Screw Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 150W - 24VDC - Input: 85-265VAC - Enclosed - Screw Terminals
Search Keywords: CUS200LD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS200LD-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CUS200LD-24 RoHS compliant?
Yes, CUS200LD-24 is RoHS compliant.
What is the lead time for CUS200LD-24?
The standard lead time for CUS200LD-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/7/27
CUSTOMERS
ALSO BOUGHT