- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS200LD-12
CUS200LD-12
TDK-Lambda
AC-DC Power Supply - 150W - 12VDC - Input: 85-265VAC - Enclosed - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 150W - 12VDC - Input: 85-265VAC - Enclosed - Screw Terminals
Search Keywords: CUS200LD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS200LD-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/10/26
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$89.14
10
$79.96
25
$76.72
50 +
$72.40
Click for Quote
Log in
to unlock special pricing