- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS150M-15/F
CUS150M-15/F
TDK-Lambda
AC-DC Power Supply - 150W - 15VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover - Top Fan
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 150W - 15VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover - Top Fan
Search Keywords: CUS150M15F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS150M-15/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/9/26