- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- CUS1500M-36/CO2
CUS1500M-36/CO2
TDK-Lambda
AC-DC Power Supply - 1500W - 36VDC - Input: 85-264VAC - Medical - Enclosed - Fan - Screw Terminals - PCB Coating
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 1500W - 36VDC - Input: 85-264VAC - Medical - Enclosed - Fan - Screw Terminals - PCB Coating
Search Keywords: CUS1500M36CO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS1500M-36/CO2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
11/25/26