- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS100ME-28/B
CUS100ME-28/B
TDK-Lambda
AC-DC Power Supply - 100W - 28VDC - Input: 85-264VAC - Baseplate - JST Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 100W - 28VDC - Input: 85-264VAC - Baseplate - JST Connector
Search Keywords: CUS100ME28B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS100ME-28/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
30 Weeks
can ship
1/6/27