- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- CSW65-54/D
TDK-Lambda
CSW65-54/D
AC-DC Power Supply - 65W - 54VDC - Input: 90 to 305VAC - U Channel & Cover - DIN Rail Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 65W - 54VDC - Input: 90 to 305VAC - U Channel & Cover - DIN Rail Bracket
Search Keywords: CSW6554D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CSW65-54/D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CSW65-54/D RoHS compliant?
Yes, CSW65-54/D is RoHS compliant.
What is the lead time for CSW65-54/D?
The standard lead time for CSW65-54/D is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
2/19/27