- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- CSW65-24/D
CSW65-24/D
TDK-Lambda
AC-DC Power Supply - 65W - 24VDC - Input: 90 to 305VAC - U Channel & Cover - DIN Rail Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 65W - 24VDC - Input: 90 to 305VAC - U Channel & Cover - DIN Rail Bracket
Search Keywords: CSW6524D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CSW65-24/D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$65.10
10
$59.74
25
$52.31
50 +
$51.79
Click for Quote
Log in
to unlock special pricing