- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CSS500-12/SI
CSS500-12/SI
TDK-Lambda
AC-DC Power Supply - 500W - 12VDC - Input: 90 to 264VAC - Industrial - End Fan
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 500W - 12VDC - Input: 90 to 264VAC - Industrial - End Fan
Search Keywords: CSS50012SI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CSS500-12/SI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
24 Weeks
can ship
11/24/26