- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CSS280-12/M
TDK-Lambda
CSS280-12/M
AC-DC Power Supply - 280W - 12VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame - Molex Minifit Output Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 280W - 12VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame - Molex Minifit Output Connector
Search Keywords: CSS28012M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CSS280-12/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CSS280-12/M RoHS compliant?
Yes, CSS280-12/M is RoHS compliant.
What is the lead time for CSS280-12/M?
The standard lead time for CSS280-12/M is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
2/10/27