- Home ›
- All Products›
- CN50B110-5/CO
CN50B110-5/CO
TDK-Lambda
DC-DC Converter, Railway, 50W, 4-6Vin, 5Vout, 10A, CN-B110 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter, Railway, 50W, 4-6Vin, 5Vout, 10A, CN-B110 Series
Search Keywords: CN50B1105CO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CN50B110-5/CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
12 Weeks
can ship
8/4/26