- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CN50B110-12
CN50B110-12
TDK-Lambda
DC-DC Converter - Railway - 50.4W - 43-160V - 12V 4.2A - 1/4 brick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - Railway - 50.4W - 43-160V - 12V 4.2A - 1/4 brick
Search Keywords: CN50B11012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CN50B110-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
6
can ship 12/28/26
38 Weeks
can ship
2/3/27
CUSTOMERS
ALSO BOUGHT