- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CN300B110-12/T
CN300B110-12/T
TDK-Lambda
DC-DC - PCB Mount - Half Brick - Input 110VDC - Output 12V 25A - 300W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC - PCB Mount - Half Brick - Input 110VDC - Output 12V 25A - 300W
Search Keywords: CN300B11012T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CN300B110-12/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26