- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CN150B110-5
CN150B110-5
TDK-Lambda
DC-DC Converter - Railway - 150W - 43-160V - 5V 30A - 1/4 brick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - Railway - 150W - 43-160V - 5V 30A - 1/4 brick
Search Keywords: CN150B1105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CN150B110-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/27/26