- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CN100A24-12/CO
CN100A24-12/CO
TDK-Lambda
DC-DC Converter - 100W - Vin: 60 to 160V - Vout: 12V - PCB Mount Module
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 100W - Vin: 60 to 160V - Vout: 12V - PCB Mount Module
Search Keywords: CN100A2412CO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CN100A24-12/CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26