- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CHVM2-12-2000NW
CHVM2-12-2000NW
TDK-Lambda
HV Output DC-DC Converters - 2W - Vin: 10.8 to 16.5V - Vout: 0 to -2000V - Thru-Hole SIP Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HV Output DC-DC Converters - 2W - Vin: 10.8 to 16.5V - Vout: 0 to -2000V - Thru-Hole SIP Package
Search Keywords: CHVM2122000NW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CHVM2-12-2000NW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
6/9/27