- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CCG3-12-05SR
CCG3-12-05SR
TDK-Lambda
DC-DC - PCB Mount - Input 5/12VDC - Output 5V 0.6A - 3W SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC - PCB Mount - Input 5/12VDC - Output 5V 0.6A - 3W SMD
Search Keywords: CCG31205SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CCG3-12-05SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/17/26